Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2064DGNR

DigiKey Part Number
296-31979-2-ND - Tape & Reel (TR)
296-31979-1-ND - Cut Tape (CT)
296-31979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2064DGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2064DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
0°C ~ 105°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-NDFr.0.69000Similar
AP2152MPG-13Diodes Incorporated4,674AP2152MPGDICT-NDFr.1.07000Similar
AP2162AMPG-13Diodes Incorporated2,72531-AP2162AMPG-13CT-NDFr.0.64000Similar
AP2172AMPG-13Diodes Incorporated38,655AP2172AMPG-13DICT-NDFr.0.64000Similar
AP2182AMPG-13Diodes Incorporated2,281AP2182AMPG-13DICT-NDFr.0.69000Similar
In-Stock: 3,691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.91000Fr.1.91
10Fr.1.41900Fr.14.19
25Fr.1.29520Fr.32.38
100Fr.1.15970Fr.115.97
250Fr.1.09504Fr.273.76
500Fr.1.05614Fr.528.07
1,000Fr.1.02408Fr.1,024.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.96141Fr.2,403.53
5,000Fr.0.94161Fr.4,708.05
7,500Fr.0.93170Fr.6,987.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.91000
Unit Price with VAT:Fr.2.06471