
TPS2100DBVT | |
|---|---|
DigiKey Part Number | 296-TPS2100DBVTTR-ND - Tape & Reel (TR) 296-TPS2100DBVTCT-ND - Cut Tape (CT) 296-TPS2100DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2100DBVT |
Description | IC OR CTRLR SRC SELECT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2100DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 10mA | |
Current - Supply | 10 µA | |
Voltage - Supply | 2.7V ~ 4V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.12000 | Fr.2.12 |
| 10 | Fr.1.58400 | Fr.15.84 |
| 25 | Fr.1.44840 | Fr.36.21 |
| 100 | Fr.1.29980 | Fr.129.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.22892 | Fr.307.23 |
| 500 | Fr.1.18622 | Fr.593.11 |
| 750 | Fr.1.16483 | Fr.873.62 |
| 1,250 | Fr.1.14113 | Fr.1,426.41 |
| 1,750 | Fr.1.12727 | Fr.1,972.72 |
| 2,500 | Fr.1.11395 | Fr.2,784.88 |
| 6,250 | Fr.1.08527 | Fr.6,782.94 |
| Unit Price without VAT: | Fr.2.12000 |
|---|---|
| Unit Price with VAT: | Fr.2.29172 |

