Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22967DSGR

DigiKey Part Number
296-39363-2-ND - Tape & Reel (TR)
296-39363-1-ND - Cut Tape (CT)
296-39363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22967DSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22967DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Mfr
Current - Output (Max)
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
22mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
8-WSON (2x2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,898
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.82000Fr.0.82
10Fr.0.59200Fr.5.92
25Fr.0.53400Fr.13.35
100Fr.0.47070Fr.47.07
250Fr.0.44056Fr.110.14
500Fr.0.42238Fr.211.19
1,000Fr.0.41120Fr.411.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.38887Fr.1,166.61
6,000Fr.0.37981Fr.2,278.86
9,000Fr.0.37527Fr.3,377.43
15,000Fr.0.37025Fr.5,553.75
21,000Fr.0.36731Fr.7,713.51
Manufacturers Standard Package
Unit Price without VAT:Fr.0.82000
Unit Price with VAT:Fr.0.88642