
TPS23753PWR | |
|---|---|
DigiKey Part Number | 296-39366-2-ND - Tape & Reel (TR) 296-39366-1-ND - Cut Tape (CT) 296-39366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23753PWR |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23753PWR Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 580µA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Power - Max 13 W | Supplier Device Package 14-TSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS23753APWR | Texas Instruments | 0 | 296-39365-1-ND | Fr.2.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.12000 | Fr.3.12 |
| 10 | Fr.2.35900 | Fr.23.59 |
| 25 | Fr.2.16800 | Fr.54.20 |
| 100 | Fr.1.95750 | Fr.195.75 |
| 250 | Fr.1.85736 | Fr.464.34 |
| 500 | Fr.1.84620 | Fr.923.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.70638 | Fr.3,412.76 |
| 4,000 | Fr.1.67271 | Fr.6,690.84 |
| Unit Price without VAT: | Fr.3.12000 |
|---|---|
| Unit Price with VAT: | Fr.3.37272 |









