Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25942ARVCT

DigiKey Part Number
296-39565-2-ND - Tape & Reel (TR)
296-39565-1-ND - Cut Tape (CT)
296-39565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25942ARVCT
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS25942ARVCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5.3A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
20-WQFN (4x3)
Accuracy
±8%
Base Product Number
Voltage - Input
2.7V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,886
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.37000Fr.2.37
10Fr.1.77400Fr.17.74
25Fr.1.62480Fr.40.62
100Fr.1.46020Fr.146.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.38184Fr.345.46
500Fr.1.33456Fr.667.28
750Fr.1.31089Fr.983.17
1,250Fr.1.28468Fr.1,605.85
1,750Fr.1.26936Fr.2,221.38
2,500Fr.1.25462Fr.3,136.55
Manufacturers Standard Package
Unit Price without VAT:Fr.2.37000
Unit Price with VAT:Fr.2.56197