16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2546RTER

DigiKey Part Number
296-38573-2-ND - Tape & Reel (TR)
296-38573-1-ND - Cut Tape (CT)
296-38573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2546RTER
Description
IC PWR SWITCH N-CHAN 1:1 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2546RTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
73mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,400
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.49800Fr.4.98
25Fr.0.44920Fr.11.23
100Fr.0.39460Fr.39.46
250Fr.0.36864Fr.92.16
500Fr.0.35298Fr.176.49
1,000Fr.0.34008Fr.340.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.32414Fr.972.42
6,000Fr.0.31635Fr.1,898.10
9,000Fr.0.31244Fr.2,811.96
15,000Fr.0.30812Fr.4,621.80
21,000Fr.0.30559Fr.6,417.39
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670