
TPS25832QCWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25832QCWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25832QCWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25832QCWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25832QCWRHBRQ1 |
Description | USB TYPE-C AND SDP/CDP CHARGE PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 700µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.92000 | Fr.3.92 |
| 10 | Fr.2.98200 | Fr.29.82 |
| 25 | Fr.2.74840 | Fr.68.71 |
| 100 | Fr.2.49150 | Fr.249.15 |
| 250 | Fr.2.36900 | Fr.592.25 |
| 500 | Fr.2.29516 | Fr.1,147.58 |
| 1,000 | Fr.2.23438 | Fr.2,234.38 |
| 2,500 | Fr.2.17024 | Fr.5,425.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.2.00000 | Fr.10,000.00 |
| Unit Price without VAT: | Fr.3.92000 |
|---|---|
| Unit Price with VAT: | Fr.4.23752 |

