
TPS25858Q1EVM-140 | |
|---|---|
DigiKey Part Number | 296-TPS25858Q1EVM-140-ND |
Manufacturer | |
Manufacturer Product Number | TPS25858Q1EVM-140 |
Description | EVAL BOARD FOR TPS25858-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25858-Q1 - USB Type-C® Power Delivery (PD) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | TPS25858-Q1 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.72.00000 | Fr.72.00 |
| Unit Price without VAT: | Fr.72.00000 |
|---|---|
| Unit Price with VAT: | Fr.77.83200 |

