Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3125J12DBVT | |
|---|---|
DigiKey Part Number | 296-TPS3125J12DBVTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3125J12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125J12DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3124J12DBVR | Texas Instruments | 0 | 296-10894-2-ND | Fr.1.23685 | Parametric Equivalent |
| TPS3124J12DBVT | Texas Instruments | 49 | 296-3293-1-ND | Fr.2.45000 | Parametric Equivalent |
| TPS3125J12DBVR | Texas Instruments | 0 | 296-10897-1-ND | Fr.1.57000 | Parametric Equivalent |


