MFR Recommended
Parametric Equivalent

TPS3619-50DGKRG4 | |
|---|---|
DigiKey Part Number | TPS3619-50DGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3619-50DGKRG4 |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3619-50DGKRG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 60ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3619-50DGKR | Texas Instruments | 0 | TPS3619-50DGKR-ND | Fr.1.03774 | MFR Recommended |
| TPS3620-50DGKR | Texas Instruments | 0 | 296-17575-2-ND | Fr.1.60514 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.21181 | Fr.3,029.53 |
| 5,000 | Fr.1.18789 | Fr.5,939.45 |
| Unit Price without VAT: | Fr.1.21181 |
|---|---|
| Unit Price with VAT: | Fr.1.30997 |


