Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3779DDRYR | |
|---|---|
DigiKey Part Number | 296-42389-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3779DDRYR |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3779DDRYR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UFDFN |
Type Multi-Voltage Supervisor | Supplier Device Package 6-SON (1.45x1) |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3779ADRYR | Texas Instruments | 4 | 296-42383-1-ND | Fr.1.57000 | Parametric Equivalent |
| TPS3779ADRYT | Texas Instruments | 120 | 296-42168-1-ND | Fr.1.85000 | Parametric Equivalent |
| TPS3779BDRYR | Texas Instruments | 0 | 296-42385-1-ND | Fr.1.24000 | Parametric Equivalent |
| TPS3779BDRYT | Texas Instruments | 0 | 296-42169-1-ND | Fr.1.85000 | Parametric Equivalent |
| TPS3779CDRYR | Texas Instruments | 0 | 296-42387-2-ND | Fr.0.85896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.85896 | Fr.4,294.80 |
| Unit Price without VAT: | Fr.0.85896 |
|---|---|
| Unit Price with VAT: | Fr.0.92854 |


