


TPS4H160BQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-44711-2-ND - Tape & Reel (TR) 296-44711-1-ND - Cut Tape (CT) 296-44711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS4H160BQPWPRQ1 |
Description | IC PWR SWTCH N-CHAN 1:1 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS4H160BQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.54000 | Fr.2.54 |
| 10 | Fr.1.89900 | Fr.18.99 |
| 25 | Fr.1.74080 | Fr.43.52 |
| 100 | Fr.1.56650 | Fr.156.65 |
| 250 | Fr.1.48336 | Fr.370.84 |
| 500 | Fr.1.43328 | Fr.716.64 |
| 1,000 | Fr.1.39206 | Fr.1,392.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.35814 | Fr.2,716.28 |
| 4,000 | Fr.1.33021 | Fr.5,320.84 |
| 6,000 | Fr.1.31623 | Fr.7,897.38 |
| Unit Price without VAT: | Fr.2.54000 |
|---|---|
| Unit Price with VAT: | Fr.2.74574 |











