
TPS3836L30MDBVREP | |
|---|---|
DigiKey Part Number | 296-21269-2-ND - Tape & Reel (TR) 296-21269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS3836L30MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836L30MDBVREP Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.35000 | Fr.6.35 |
| 10 | Fr.4.92200 | Fr.49.22 |
| 25 | Fr.4.56440 | Fr.114.11 |
| 100 | Fr.4.17140 | Fr.417.14 |
| 250 | Fr.3.98400 | Fr.996.00 |
| 500 | Fr.3.87108 | Fr.1,935.54 |
| 1,000 | Fr.3.77815 | Fr.3,778.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.3.66336 | Fr.10,990.08 |
| Unit Price without VAT: | Fr.6.35000 |
|---|---|
| Unit Price with VAT: | Fr.6.86435 |



