
TPS3851H33EQDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-46980-2-ND - Tape & Reel (TR) 296-46980-1-ND - Cut Tape (CT) 296-46980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H33EQDRBRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H33EQDRBRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 170ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-VDFN Exposed Pad |
Voltage - Threshold 3.3V | Supplier Device Package 8-SON (3x3) |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3851G33EDRBR | Texas Instruments | 3,071 | 296-51951-1-ND | Fr.1.34000 | Parametric Equivalent |
| TPS3851G33EDRBT | Texas Instruments | 247 | 296-48195-1-ND | Fr.2.10000 | Parametric Equivalent |
| TPS3851G33SDRBR | Texas Instruments | 4,733 | 296-51953-1-ND | Fr.1.11000 | Parametric Equivalent |
| TPS3851G33SDRBT | Texas Instruments | 500 | 296-TPS3851G33SDRBTCT-ND | Fr.1.79000 | Parametric Equivalent |
| TPS3851H33EDRBR | Texas Instruments | 2,165 | 296-51962-1-ND | Fr.1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.83000 | Fr.1.83 |
| 10 | Fr.1.35900 | Fr.13.59 |
| 25 | Fr.1.24080 | Fr.31.02 |
| 100 | Fr.1.11030 | Fr.111.03 |
| 250 | Fr.1.04804 | Fr.262.01 |
| 500 | Fr.1.01786 | Fr.508.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.94142 | Fr.2,824.26 |
| 6,000 | Fr.0.92274 | Fr.5,536.44 |
| Unit Price without VAT: | Fr.1.83000 |
|---|---|
| Unit Price with VAT: | Fr.1.97823 |

