
TPS38700C03NRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS38700C03NRGERQ1TR-ND - Tape & Reel (TR) 296-TPS38700C03NRGERQ1CT-ND - Cut Tape (CT) 296-TPS38700C03NRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38700C03NRGERQ1 |
Description | AUTOMOTIVE POWER-SUPPLY SEQUENCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply Sequencer | |
Voltage - Input | 2.2V ~ 5.5V | |
Voltage - Supply | 2.2V ~ 5.5V | |
Current - Supply | 45 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.34000 | Fr.4.34 |
| 10 | Fr.3.31400 | Fr.33.14 |
| 25 | Fr.3.05800 | Fr.76.45 |
| 100 | Fr.2.77680 | Fr.277.68 |
| 250 | Fr.2.64272 | Fr.660.68 |
| 500 | Fr.2.56188 | Fr.1,280.94 |
| 1,000 | Fr.2.49536 | Fr.2,495.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.24000 | Fr.6,720.00 |
| Unit Price without VAT: | Fr.4.34000 |
|---|---|
| Unit Price with VAT: | Fr.4.69154 |

