
TPS389012DSER | |
|---|---|
DigiKey Part Number | 296-51967-2-ND - Tape & Reel (TR) 296-51967-1-ND - Cut Tape (CT) 296-51967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389012DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389012DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WFDFN |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-WSON (1.5x1.5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.47000 | Fr.1.47 |
| 10 | Fr.1.08300 | Fr.10.83 |
| 25 | Fr.0.98520 | Fr.24.63 |
| 100 | Fr.0.87820 | Fr.87.82 |
| 250 | Fr.0.82700 | Fr.206.75 |
| 500 | Fr.0.79618 | Fr.398.09 |
| 1,000 | Fr.0.79498 | Fr.794.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.73949 | Fr.2,218.47 |
| 6,000 | Fr.0.72416 | Fr.4,344.96 |
| 9,000 | Fr.0.71648 | Fr.6,448.32 |
| Unit Price without VAT: | Fr.1.47000 |
|---|---|
| Unit Price with VAT: | Fr.1.58907 |







