Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS389033KQDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51979-2-ND - Tape & Reel (TR) 296-51979-1-ND - Cut Tape (CT) 296-51979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389033KQDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389033KQDSERQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3.3V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389033DSER | Texas Instruments | 2,390 | 296-48741-1-ND | Fr.1.47000 | Parametric Equivalent |
| TPS389033DSET | Texas Instruments | 353 | 296-44495-1-ND | Fr.1.73000 | Parametric Equivalent |
| TPS389033GQDSERQ1 | Texas Instruments | 1,509 | 296-51978-1-ND | Fr.1.71000 | Parametric Equivalent |
| TPS389033QDSERQ1 | Texas Instruments | 0 | 296-51980-1-ND | Fr.1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.71000 | Fr.1.71 |
| 10 | Fr.1.26100 | Fr.12.61 |
| 25 | Fr.1.15000 | Fr.28.75 |
| 100 | Fr.1.02740 | Fr.102.74 |
| 250 | Fr.0.96904 | Fr.242.26 |
| 500 | Fr.0.93800 | Fr.469.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.86917 | Fr.2,607.51 |
| 6,000 | Fr.0.85168 | Fr.5,110.08 |
| 9,000 | Fr.0.84291 | Fr.7,586.19 |
| Unit Price without VAT: | Fr.1.71000 |
|---|---|
| Unit Price with VAT: | Fr.1.84851 |



