Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS38A0101DDDSKRQ1

DigiKey Part Number
296-TPS38A0101DDDSKRQ1TR-ND - Tape & Reel (TR)
296-TPS38A0101DDDSKRQ1CT-ND - Cut Tape (CT)
296-TPS38A0101DDDSKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS38A0101DDDSKRQ1
Description
AUTOMOTIVE 65-V DUAL-CHANNEL SUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Open Drain
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
12.8s Maximum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Voltage Detector
Mounting Type
Surface Mount
Number of Voltages Monitored
2
Package / Case
10-WFDFN Exposed Pad
Voltage - Threshold
0.8V, 0.8V
Supplier Device Package
10-WSON (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS38J010122DSKRQ1Texas Instruments1,096296-TPS38J010122DSKRQ1CT-NDFr.35.36000Parametric Equivalent
In-Stock: 2,452
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.2.94000Fr.2.94
10Fr.2.21900Fr.22.19
25Fr.2.03720Fr.50.93
100Fr.1.83800Fr.183.80
250Fr.1.74292Fr.435.73
500Fr.1.68566Fr.842.83
1,000Fr.1.63850Fr.1,638.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.53425Fr.4,602.75
Manufacturers Standard Package
Unit Price without VAT:Fr.2.94000
Unit Price with VAT:Fr.3.17814