TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
16-TSSOP Epad Pkg

TPS40020PWP

DigiKey Part Number
296-16713-ND
Manufacturer
Manufacturer Product Number
TPS40020PWP
Description
IC REG CTRLR BUCK 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40020PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.25V ~ 5.5V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
270Fr.3.17063Fr.856.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.17063
Unit Price with VAT:Fr.3.42745