
TPS40100RGET | |
|---|---|
DigiKey Part Number | 296-18077-2-ND - Tape & Reel (TR) 296-18077-1-ND - Cut Tape (CT) 296-18077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40100RGET |
Description | IC REG CTRLR BUCK 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40100RGET Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 18V |
Manufacturer Texas Instruments | Frequency - Switching 100kHz ~ 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 24-VQFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.09000 | Fr.4.09 |
| 10 | Fr.3.11600 | Fr.31.16 |
| 25 | Fr.2.87320 | Fr.71.83 |
| 100 | Fr.2.60630 | Fr.260.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.2.47908 | Fr.619.77 |
| 500 | Fr.2.40236 | Fr.1,201.18 |
| 750 | Fr.2.36396 | Fr.1,772.97 |
| 1,250 | Fr.2.32139 | Fr.2,901.74 |
| 1,750 | Fr.2.29651 | Fr.4,018.89 |
| 2,500 | Fr.2.27260 | Fr.5,681.50 |
| Unit Price without VAT: | Fr.4.09000 |
|---|---|
| Unit Price with VAT: | Fr.4.42129 |

