
TPS51117PWR | |
|---|---|
DigiKey Part Number | 296-26974-2-ND - Tape & Reel (TR) 296-26974-1-ND - Cut Tape (CT) 296-26974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51117PWR |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51117PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.71000 | Fr.1.71 |
| 10 | Fr.1.26500 | Fr.12.65 |
| 25 | Fr.1.15320 | Fr.28.83 |
| 100 | Fr.1.03060 | Fr.103.06 |
| 250 | Fr.0.97208 | Fr.243.02 |
| 500 | Fr.0.93684 | Fr.468.42 |
| 1,000 | Fr.0.90782 | Fr.907.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.88394 | Fr.1,767.88 |
| 4,000 | Fr.0.86430 | Fr.3,457.20 |
| 6,000 | Fr.0.85445 | Fr.5,126.70 |
| Unit Price without VAT: | Fr.1.71000 |
|---|---|
| Unit Price with VAT: | Fr.1.84851 |

