296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51427ARHBR

DigiKey Part Number
TPS51427ARHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51427ARHBR
Description
IC REG CTRLR NOTEBK 2OUT 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51427ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Notebook Power System
Voltage - Input
5.5V ~ 28V
Number of Outputs
2
Voltage - Output
3.3V, 5V, Adj
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.54842Fr.7,645.26
Manufacturers Standard Package
Unit Price without VAT:Fr.2.54842
Unit Price with VAT:Fr.2.75484