
TPS51383RJNR | |
|---|---|
DigiKey Part Number | 296-TPS51383RJNRTR-ND - Tape & Reel (TR) 296-TPS51383RJNRCT-ND - Cut Tape (CT) 296-TPS51383RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51383RJNR |
Description | IC REG BUCK 3.36V 8A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51383RJNR Models |
Category | Voltage - Input (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 600kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 12-VQFN-HR (3x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.67500 | Fr.6.75 |
| 25 | Fr.0.61000 | Fr.15.25 |
| 100 | Fr.0.53880 | Fr.53.88 |
| 250 | Fr.0.50488 | Fr.126.22 |
| 500 | Fr.0.48448 | Fr.242.24 |
| 1,000 | Fr.0.47436 | Fr.474.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.44693 | Fr.1,340.79 |
| 6,000 | Fr.0.43678 | Fr.2,620.68 |
| 9,000 | Fr.0.43169 | Fr.3,885.21 |
| 15,000 | Fr.0.42606 | Fr.6,390.90 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

