
TPS51631RSMT | |
|---|---|
DigiKey Part Number | 296-35636-2-ND - Tape & Reel (TR) 296-35636-1-ND - Cut Tape (CT) 296-35636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51631RSMT |
Description | IC REG CTRLR VR12.5 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12.5 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51631RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.5 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.27000 | Fr.4.27 |
| 10 | Fr.3.26400 | Fr.32.64 |
| 25 | Fr.3.01200 | Fr.75.30 |
| 100 | Fr.2.73410 | Fr.273.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.2.60168 | Fr.650.42 |
| 500 | Fr.2.52192 | Fr.1,260.96 |
| 750 | Fr.2.48197 | Fr.1,861.48 |
| 1,250 | Fr.2.43770 | Fr.3,047.12 |
| 1,750 | Fr.2.41183 | Fr.4,220.70 |
| 2,500 | Fr.2.38693 | Fr.5,967.32 |
| Unit Price without VAT: | Fr.4.27000 |
|---|---|
| Unit Price with VAT: | Fr.4.61587 |

