
TPS53125PW | |
|---|---|
DigiKey Part Number | 296-TPS53125PW-ND |
Manufacturer | |
Manufacturer Product Number | TPS53125PW |
Description | IC REG CTRLR BUCK 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS53125PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 350kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.99000 | Fr.3.99 |
| 10 | Fr.3.04500 | Fr.30.45 |
| 60 | Fr.2.62983 | Fr.157.79 |
| 120 | Fr.2.51767 | Fr.302.12 |
| 300 | Fr.2.39917 | Fr.719.75 |
| 540 | Fr.2.33774 | Fr.1,262.38 |
| 1,020 | Fr.2.28178 | Fr.2,327.42 |
| 2,520 | Fr.2.21758 | Fr.5,588.30 |
| Unit Price without VAT: | Fr.3.99000 |
|---|---|
| Unit Price with VAT: | Fr.4.31319 |

