Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53129RGER

DigiKey Part Number
296-27800-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS53129RGER
Description
IC REG CTRLR BUCK 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53129RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Manufacturer
Texas Instruments
Frequency - Switching
700kHz
Series
Synchronous Rectifier
Yes
Packaging
Tape & Reel (TR)
Clock Sync
No
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 85°C (TA)
Function
Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
24-VFQFN Exposed Pad
Topology
Buck
Supplier Device Package
24-VQFN (4x4)
Number of Outputs
2
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.3.29787Fr.9,893.61
Manufacturers Standard Package
Unit Price without VAT:Fr.3.29787
Unit Price with VAT:Fr.3.56500