Parametric Equivalent
Parametric Equivalent

TPS54331DRG4 | |
|---|---|
DigiKey Part Number | 296-52802-2-ND - Tape & Reel (TR) 296-52802-1-ND - Cut Tape (CT) 296-52802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331DRG4 |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.66039 | Fr.1,650.98 |
| 5,000 | Fr.0.64576 | Fr.3,228.80 |
| 7,500 | Fr.0.63844 | Fr.4,788.30 |
| 12,500 | Fr.0.63032 | Fr.7,879.00 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |



