
TPS54356PWPR | |
---|---|
DigiKey Part Number | 296-41752-2-ND - Tape & Reel (TR) 296-41752-1-ND - Cut Tape (CT) 296-41752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54356PWPR |
Description | IC REG BUCK 3.3V 3A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54356PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz, 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.17000 | Fr.4.17 |
10 | Fr.3.18200 | Fr.31.82 |
25 | Fr.2.93440 | Fr.73.36 |
100 | Fr.2.66280 | Fr.266.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.2.33818 | Fr.4,676.36 |
Unit Price without VAT: | Fr.4.17000 |
---|---|
Unit Price with VAT: | Fr.4.50777 |