Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS543C20ARVFR

DigiKey Part Number
296-TPS543C20ARVFRTR-ND - Tape & Reel (TR)
296-TPS543C20ARVFRCT-ND - Cut Tape (CT)
296-TPS543C20ARVFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS543C20ARVFR
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS543C20ARVFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
300kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,962
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.35000Fr.7.35
10Fr.5.71200Fr.57.12
25Fr.5.30480Fr.132.62
100Fr.4.85640Fr.485.64
250Fr.4.76748Fr.1,191.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.4.29615Fr.10,740.38
Manufacturers Standard Package
Unit Price without VAT:Fr.7.35000
Unit Price with VAT:Fr.7.94535