
TPS54810EVM-213 | |
---|---|
DigiKey Part Number | 296-TPS54810EVM-213-ND |
Manufacturer | |
Manufacturer Product Number | TPS54810EVM-213 |
Description | EVAL BOARD FOR TPS54810 |
Customer Reference | |
Detailed Description | TPS54810 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 8A | |
Voltage - Input | 4V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 700kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54810 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.60000 | Fr.9.60 |
Unit Price without VAT: | Fr.9.60000 |
---|---|
Unit Price with VAT: | Fr.10.37760 |