


TPS54872PWP | |
---|---|
DigiKey Part Number | 296-15674-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54872PWP |
Description | IC REG CONV DDR 1OUT 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS54872PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 4V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.2V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.7.67120 | Fr.767.12 |
Unit Price without VAT: | Fr.7.67120 |
---|---|
Unit Price with VAT: | Fr.8.29257 |