
TPS55160Q1-EVM | |
|---|---|
DigiKey Part Number | 296-48078-ND |
Manufacturer | |
Manufacturer Product Number | TPS55160Q1-EVM |
Description | EVAL BOARD FOR TPS55160Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS55160-Q1 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 8V | |
Current - Output | 1A | |
Voltage - Input | - | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS55160-Q1 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.55.65000 | Fr.55.65 |
| Unit Price without VAT: | Fr.55.65000 |
|---|---|
| Unit Price with VAT: | Fr.60.15765 |

