
TPS560200DBVR | |
|---|---|
DigiKey Part Number | 296-38559-2-ND - Tape & Reel (TR) 296-38559-1-ND - Cut Tape (CT) 296-38559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560200DBVR |
Description | IC REG BUCK ADJ 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560200DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.48700 | $4.87 |
| 25 | $0.43760 | $10.94 |
| 100 | $0.38250 | $38.25 |
| 250 | $0.35636 | $89.09 |
| 500 | $0.34058 | $170.29 |
| 1,000 | $0.32759 | $327.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31154 | $934.62 |
| 6,000 | $0.30368 | $1,822.08 |
| 9,000 | $0.29975 | $2,697.75 |
| 15,000 | $0.29539 | $4,430.85 |
| 21,000 | $0.29284 | $6,149.64 |
| 30,000 | $0.29039 | $8,711.70 |
| Unit Price without VAT: | $0.69000 |
|---|---|
| Unit Price with VAT: | $0.74589 |













