
TPS560430YDBVT | |
|---|---|
DigiKey Part Number | 296-50223-2-ND - Tape & Reel (TR) 296-50223-1-ND - Cut Tape (CT) 296-50223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YDBVT |
Description | IC REG BUCK PFM 600MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive PFM 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YDBVT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 |
| 10 | Fr.0.92900 | Fr.9.29 |
| 25 | Fr.0.84400 | Fr.21.10 |
| 100 | Fr.0.75030 | Fr.75.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.70556 | Fr.176.39 |
| 500 | Fr.0.67858 | Fr.339.29 |
| 750 | Fr.0.66505 | Fr.498.79 |
| 1,250 | Fr.0.65006 | Fr.812.57 |
| 1,750 | Fr.0.64131 | Fr.1,122.29 |
| 2,500 | Fr.0.63289 | Fr.1,582.22 |
| Unit Price without VAT: | Fr.1.27000 |
|---|---|
| Unit Price with VAT: | Fr.1.37287 |


