
TPS562201DDCT | |
---|---|
DigiKey Part Number | 296-43699-2-ND - Tape & Reel (TR) 296-43699-1-ND - Cut Tape (CT) 296-43699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562201DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562201DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.92000 | Fr.0.92 |
10 | Fr.0.66800 | Fr.6.68 |
25 | Fr.0.60360 | Fr.15.09 |
100 | Fr.0.53330 | Fr.53.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.49976 | Fr.124.94 |
500 | Fr.0.47956 | Fr.239.78 |
750 | Fr.0.46941 | Fr.352.06 |
1,250 | Fr.0.45819 | Fr.572.74 |
1,750 | Fr.0.45164 | Fr.790.37 |
2,500 | Fr.0.44532 | Fr.1,113.30 |
6,250 | Fr.0.43174 | Fr.2,698.38 |
12,500 | Fr.0.42355 | Fr.5,294.38 |
Unit Price without VAT: | Fr.0.92000 |
---|---|
Unit Price with VAT: | Fr.0.99452 |