
TPS563207DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563207DRLRTR-ND - Tape & Reel (TR) 296-TPS563207DRLRCT-ND - Cut Tape (CT) 296-TPS563207DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563207DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563207DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 25 | Fr.0.15800 | Fr.3.95 |
| 100 | Fr.0.13600 | Fr.13.60 |
| 250 | Fr.0.12552 | Fr.31.38 |
| 500 | Fr.0.11918 | Fr.59.59 |
| 1,000 | Fr.0.11398 | Fr.113.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10617 | Fr.424.68 |
| 8,000 | Fr.0.10327 | Fr.826.16 |
| 12,000 | Fr.0.10182 | Fr.1,221.84 |
| 20,000 | Fr.0.10021 | Fr.2,004.20 |
| 28,000 | Fr.0.09927 | Fr.2,779.56 |
| 40,000 | Fr.0.09836 | Fr.3,934.40 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |











