
TPS566247DRLR | |
|---|---|
DigiKey Part Number | 296-TPS566247DRLRTR-ND - Tape & Reel (TR) 296-TPS566247DRLRCT-ND - Cut Tape (CT) 296-TPS566247DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566247DRLR |
Description | IC REG BUCK ADJ 6A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS566247DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.44100 | Fr.4.41 |
| 25 | Fr.0.39680 | Fr.9.92 |
| 100 | Fr.0.34760 | Fr.34.76 |
| 250 | Fr.0.32424 | Fr.81.06 |
| 500 | Fr.0.31018 | Fr.155.09 |
| 1,000 | Fr.0.29859 | Fr.298.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.28121 | Fr.1,124.84 |
| 8,000 | Fr.0.27475 | Fr.2,198.00 |
| 12,000 | Fr.0.27151 | Fr.3,258.12 |
| 20,000 | Fr.0.26792 | Fr.5,358.40 |
| 28,000 | Fr.0.26583 | Fr.7,443.24 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |





