Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56C231RNNR

DigiKey Part Number
296-TPS56C231RNNRTR-ND - Tape & Reel (TR)
296-TPS56C231RNNRCT-ND - Cut Tape (CT)
296-TPS56C231RNNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56C231RNNR
Description
IC REG BUCK ADJ 12A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56C231RNNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz, 800kHz, 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS56C231LRNNRTexas Instruments2,677296-TPS56C231LRNNRCT-NDFr.2.61000Parametric Equivalent
In-Stock: 2,102
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.39000Fr.2.39
10Fr.1.79000Fr.17.90
25Fr.1.63920Fr.40.98
100Fr.1.47360Fr.147.36
250Fr.1.39464Fr.348.66
500Fr.1.37066Fr.685.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.25943Fr.3,778.29
6,000Fr.1.23575Fr.7,414.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.39000
Unit Price with VAT:Fr.2.58359