
TPS61015DGS | |
|---|---|
DigiKey Part Number | 296-10974-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61015DGS |
Description | IC REG BOOST 3V 1A 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61015DGS Models |
Category | Voltage - Input (Max) 3V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.14000 | Fr.5.14 |
| 10 | Fr.3.95200 | Fr.39.52 |
| 80 | Fr.3.37413 | Fr.269.93 |
| 160 | Fr.3.24525 | Fr.519.24 |
| Unit Price without VAT: | Fr.5.14000 |
|---|---|
| Unit Price with VAT: | Fr.5.55634 |

