ADS8028IRTJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61183RTJT

DigiKey Part Number
296-TPS61183RTJTTR-ND - Tape & Reel (TR)
296-TPS61183RTJTCT-ND - Cut Tape (CT)
296-TPS61183RTJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61183RTJT
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61183RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
30mA
Frequency
300kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.42000Fr.3.42
10Fr.2.25400Fr.22.54
100Fr.1.59060Fr.159.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.1.41564Fr.353.91
500Fr.1.30754Fr.653.77
750Fr.1.25245Fr.939.34
1,250Fr.1.19059Fr.1,488.24
1,750Fr.1.18600Fr.2,075.50
Manufacturers Standard Package
Unit Price without VAT:Fr.3.42000
Unit Price with VAT:Fr.3.69702