
TPS61183RTJT | |
|---|---|
DigiKey Part Number | 296-TPS61183RTJTTR-ND - Tape & Reel (TR) 296-TPS61183RTJTCT-ND - Cut Tape (CT) 296-TPS61183RTJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61183RTJT |
Description | IC LED DRVR RGLTR PWM 30MA 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61183RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 30mA | |
Frequency | 300kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.42000 | Fr.3.42 |
| 10 | Fr.2.25400 | Fr.22.54 |
| 100 | Fr.1.59060 | Fr.159.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.41564 | Fr.353.91 |
| 500 | Fr.1.30754 | Fr.653.77 |
| 750 | Fr.1.25245 | Fr.939.34 |
| 1,250 | Fr.1.19059 | Fr.1,488.24 |
| 1,750 | Fr.1.18600 | Fr.2,075.50 |
| Unit Price without VAT: | Fr.3.42000 |
|---|---|
| Unit Price with VAT: | Fr.3.69702 |

