
BQ500511ARHAR | |
|---|---|
DigiKey Part Number | 296-47316-2-ND - Tape & Reel (TR) 296-47316-1-ND - Cut Tape (CT) 296-47316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500511ARHAR |
Description | IC WIRELESS TRANSMITTER 40VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500511ARHAR Models |
Category | Voltage - Supply 2V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 40-VQFN (6x6) |
Current - Supply 3.45mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.85000 | Fr.4.85 |
| 10 | Fr.3.72200 | Fr.37.22 |
| 25 | Fr.3.43880 | Fr.85.97 |
| 100 | Fr.3.12820 | Fr.312.82 |
| 250 | Fr.3.01424 | Fr.753.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.73959 | Fr.6,848.98 |
| Unit Price without VAT: | Fr.4.85000 |
|---|---|
| Unit Price with VAT: | Fr.5.24285 |

