
TPS62162DSGR | |
|---|---|
DigiKey Part Number | 296-43671-2-ND - Tape & Reel (TR) 296-43671-1-ND - Cut Tape (CT) 296-43671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62162DSGR |
Description | IC REG BUCK 3.3V 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62162DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.91600 | Fr.9.16 |
| 25 | Fr.0.83200 | Fr.20.80 |
| 100 | Fr.0.73940 | Fr.73.94 |
| 250 | Fr.0.69512 | Fr.173.78 |
| 500 | Fr.0.66850 | Fr.334.25 |
| 1,000 | Fr.0.64656 | Fr.646.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.61946 | Fr.1,858.38 |
| 6,000 | Fr.0.60621 | Fr.3,637.26 |
| 9,000 | Fr.0.59957 | Fr.5,396.13 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |









