TPS62202DBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,245
Unit Price: Fr.1.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,647
Unit Price: Fr.1.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,191
Unit Price: Fr.1.00000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62202DBVRG4

DigiKey Part Number
TPS62202DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62202DBVRG4
Description
IC REG BUCK 1.8V 300MA SOT23-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62202DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62202DBVRTexas Instruments4,245296-16730-1-NDFr.1.10000Direct
LM3670MF-1.8/NOPBTexas Instruments5,647LM3670MF-1.8/NOPBCT-NDFr.1.18000Similar
LM3670MFX-1.8/NOPBTexas Instruments1,191296-38116-1-NDFr.1.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes