
TPS62733EVM-726 | |
|---|---|
DigiKey Part Number | 296-35089-ND |
Manufacturer | |
Manufacturer Product Number | TPS62733EVM-726 |
Description | EVAL BOARD FOR TPS62733 |
Customer Reference | |
Detailed Description | TPS62733 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.3V | |
Current - Output | 100mA | |
Voltage - Input | 1.9V ~ 3.9V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS62733 | |
Note | - | |
Base Product Number |


