
TPS628304KRZER | |
|---|---|
DigiKey Part Number | 296-TPS628304KRZERTR-ND - Tape & Reel (TR) 296-TPS628304KRZERCT-ND - Cut Tape (CT) 296-TPS628304KRZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628304KRZER |
Description | IC REG BUCK ADJ 4A 8WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 8-WFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WQFN-HR (1x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS628304ARZER | Texas Instruments | 1,531 | 296-TPS628304ARZERCT-ND | Fr.1.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 10 | Fr.1.22000 | Fr.12.20 |
| 25 | Fr.1.11160 | Fr.27.79 |
| 100 | Fr.0.99270 | Fr.99.27 |
| 250 | Fr.0.93600 | Fr.234.00 |
| 500 | Fr.0.90464 | Fr.452.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.83895 | Fr.2,516.85 |
| 6,000 | Fr.0.82195 | Fr.4,931.70 |
| 9,000 | Fr.0.81344 | Fr.7,320.96 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |

