Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62871N1QWRXSRQ1

DigiKey Part Number
296-TPS62871N1QWRXSRQ1TR-ND - Tape & Reel (TR)
296-TPS62871N1QWRXSRQ1CT-ND - Cut Tape (CT)
296-TPS62871N1QWRXSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62871N1QWRXSRQ1
Description
AUTOMOTIVE, 2.7V TO 6V INPUT, 9A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62871N1QWRXSRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.35V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
16-VQFN (2.55x3.55)
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62871Y5QWRXSRQ1Texas Instruments2,196296-TPS62871Y5QWRXSRQ1CT-NDFr.3.02000Parametric Equivalent
In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.51000Fr.3.51
10Fr.2.65700Fr.26.57
25Fr.2.44560Fr.61.14
100Fr.2.21270Fr.221.27
250Fr.2.10164Fr.525.41
500Fr.2.09888Fr.1,049.44
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.91170Fr.5,735.10
Manufacturers Standard Package
Unit Price without VAT:Fr.3.51000
Unit Price with VAT:Fr.3.79431