Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62873N1QWRXSRQ1

DigiKey Part Number
296-TPS62873N1QWRXSRQ1TR-ND - Tape & Reel (TR)
296-TPS62873N1QWRXSRQ1CT-ND - Cut Tape (CT)
296-TPS62873N1QWRXSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62873N1QWRXSRQ1
Description
IC REG BUCK ADJ 15A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62873N1QWRXSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount, Wettable Flank
Topology
Package / Case
Output Type
Supplier Device Package
16-VQFN (2.55x3.55)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.02000Fr.4.02
10Fr.3.06100Fr.30.61
25Fr.2.82160Fr.70.54
100Fr.2.55850Fr.255.85
250Fr.2.44332Fr.610.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.2.21882Fr.6,656.46
Manufacturers Standard Package
Unit Price without VAT:Fr.4.02000
Unit Price with VAT:Fr.4.34562