
TLC6984RRFR | |
|---|---|
DigiKey Part Number | 296-TLC6984RRFRTR-ND - Tape & Reel (TR) 296-TLC6984RRFRCT-ND - Cut Tape (CT) 296-TLC6984RRFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6984RRFR |
Description | IC LED DRIVER LINEAR 20MA 76VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear No Dimming 20mA 76-VQFN (9x9) |
Datasheet | Datasheet |
Category | Current - Output / Channel 20mA |
Manufacturer Texas Instruments | Dimming No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 76-VFQFN Exposed Pad |
Number of Outputs 48 | Supplier Device Package 76-VQFN (9x9) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.23000 | Fr.9.23 |
| 10 | Fr.7.23500 | Fr.72.35 |
| 25 | Fr.6.73600 | Fr.168.40 |
| 100 | Fr.6.18780 | Fr.618.78 |
| 250 | Fr.6.13336 | Fr.1,533.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.5.53286 | Fr.11,065.72 |
| Unit Price without VAT: | Fr.9.23000 |
|---|---|
| Unit Price with VAT: | Fr.9.97763 |

