
TPS62966RPYR | |
|---|---|
DigiKey Part Number | 296-TPS62966RPYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62966RPYR |
Description | 17V VIN, 6A LOW-NOISE LOW-RIPPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 700kHz, 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.86784 | Fr.5,603.52 |
| Unit Price without VAT: | Fr.1.86784 |
|---|---|
| Unit Price with VAT: | Fr.2.01914 |


